GE Industrial Solutions DPLA100B16/010

Image may be a representation.
See specs for product details.
DIN-Rail Ground Fault Protection Device; ElfaPlus; 10mA; 1P+N; TYPE A; 16A; UL1056
Manufacturer #: DPLA100B16/010
Allied Stock #: 70951890
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$39.46 (Each)
1 $39.46
3 $37.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DPLA100 Series
Current Rating 16 A
Mounting Type DIN Rail
Standards UL 1056

Overview

Miniature Circuit Breakers and Ground Fault Devices
GE Industrial's ElfaPlus DIN rail devices with UL approval cover everything a global OEM could need from its equipment, including line protection (branch circuit breakers and supplementary protection), people protection (UL Recognized GPDs), UL Recognized add-on devices, UL busbars to connect branch circuit breakers and supplementary protection, equipment protection (a complete range of SPDs adapted to NEMA electrical nets and a new UL Photovoltaic SPDs range), and energy efficiency (UL Listed power analyzers).

Features

  • New Modular, Compact, Standard 35 mm DIN Rail Mount UL MCBs
  • Complete Range of UL 489 and UL 1077 Miniature Circuit Breakers Up to 63 A
  • Standard Rating of 10 kA at 480Y/277 VAC and 240/120 VAC
  • Suitable for Branch Circuit Device Protection
  • Module Width of Only 0.71" (18 mm) per Pole

    The RCBOs DP100 UL1053 approved in only two module widths offer complete protection against overload, short-circuit and ground fault. They are equipped with a single red/green two-color operating toggle.

  • Product Added to Cart
    GE Industrial Solutions
    DIN-Rail Ground Fault Protection Device; ElfaPlus; 10mA; 1P+N; TYPE A; 16A; UL1056
    Allied Stock #: 70951890
    Mfr's Part #: DPLA100B16/010
    $39.460 Each
    Quantity added: