GE Industrial Solutions CL10A311MY

Image may be a representation.
See specs for product details.
CONTACTOR; 75HP@ 460V 3P; 1NO/1NC AUX; 600VAC (60HZ) COIL
Manufacturer #: CL10A311MY
Allied Stock #: 70923737

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71321395
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C-2000 Series
Number of Contacts 1NO/1NC AUX
Number of Poles 3
Terminal Type Box Lugs
Type General Purpose
Horsepower Rating 75 HP
Primary Type Contactor

Overview

C-2000 Control components are loaded with features that make them easier to install, allow more flexible configurations, lower inventory requirements, and make better use of panel space. And their performance is second to none. These components conform to international standards (UL, CSA, IEC-947, and CE) and have dual (U.S./European) markings to ensure global acceptance.

Product Added to Cart
GE Industrial Solutions
CONTACTOR; 75HP@ 460V 3P; 1NO/1NC AUX; 600VAC (60HZ) COIL
Allied Stock #: 70923737
Mfr's Part #: CL10A311MY
$493.650 Each
Quantity added: