GE Industrial Solutions 104PSL36G11S8

Image may be a representation.
See specs for product details.
Switch; Selector; 1NO 1NC; 3pos; Cam6; Short Green lever; 24V Lamp; 30.5mm mnt
Manufacturer #: 104PSL36G11S8
Allied Stock #: 70576327
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.91 (Each)
1 $121.91
3 $115.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Selector
Series 104P Series
Number of Positions 3
Alternate Mfr Part Number CR104PSL36G11S8

Overview

The CR104P full-size, heavy-duty oiltight and watertight line is complete with a variety of accessories and enclosures. These pushbuttons are especially adapted to heavy-duty service in almost any application including those where water and oil coolant is present. All units are suitable for use in NEMA Type 1, 3, 3R, 4, 4X, 12, and 13 applications when mounted in enclosures rated for those applications. Standard contact blocks are supplied with IP10 back-of-hand protection to comply with UL 508 Section 39A requirements for door mounted devices.

Product Added to Cart
GE Industrial Solutions
Switch; Selector; 1NO 1NC; 3pos; Cam6; Short Green lever; 24V Lamp; 30.5mm mnt
Allied Stock #: 70576327
Mfr's Part #: 104PSL36G11S8
$121.910 Each
Quantity added: