GE Industrial Solutions 104PBM00R6

Image may be a representation.
See specs for product details.
Switch part; Pushbtn operator; Mom; 60mm Mushroom head; Red; 30.5mm mnt
Manufacturer #: 104PBM00R6
Allied Stock #: 70576310
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.72 (Each)
1 $54.72
3 $51.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Mushroom 60mm
Series 104P Series
Actuator Color Red
Mounting Hole Size 30.5 mm
Alternate Mfr Part Number CR104PBM00R6

Overview

The CR104P full-size, heavy-duty oiltight and watertight line is complete with a variety of accessories and enclosures. These pushbuttons are especially adapted to heavy-duty service in almost any application including those where water and oil coolant is present. All units are suitable for use in NEMA Type 1, 3, 3R, 4, 4X, 12, and 13 applications when mounted in enclosures rated for those applications. Standard contact blocks are supplied with IP10 back-of-hand protection to comply with UL 508 Section 39A requirements for door mounted devices.

Product Added to Cart
GE Industrial Solutions
Switch part; Pushbtn operator; Mom; 60mm Mushroom head; Red; 30.5mm mnt
Allied Stock #: 70576310
Mfr's Part #: 104PBM00R6
$54.720 Each
Quantity added: