GC Electronics 45-1845

Image may be a representation.
See specs for product details.
Cable; HD15 Male; HD15 Female; 8 Cond; 3 Coaxial Super VGA Cbl; 25ft.; 24; 28 AWG
Manufacturer #: 45-1845
Allied Stock #: 70159715
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.81 (Each)
1 $36.81
10 $34.56
25 $32.59
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : High Quality Super VGA Cable
Application : For computer
Series : 45 Series
Cable Type : Super VGA
Jacket Color : Black
Number of Conductors : 8
Type : Video (VGA, SVGA)
Cable end 1, Connector Type : HD15
Cable end 2, Connector Type : HD15
Size, Conductor : 28 AWG
Cable end 1, Connector Angle : Straight
Cable end 2, Connector Angle : Straight
Cable, Length : 25 Ft.
Product Added to Cart
GC Electronics
Cable; HD15 Male; HD15 Female; 8 Cond; 3 Coaxial Super VGA Cbl; 25ft.; 24; 28 AWG
Allied Stock #: 70159715
Mfr's Part #: 45-1845
$36.810 Each
Quantity added: