GC Electronics 19-8475-SF
GC Electronics
Chemical; Cleaner; Duster; Aerosol; Wt 12Oz.; Anti-Static
Manufacturer #:
19-8475-SF
Allied Stock #:
70159832
RoHS Compliant Part
Hazardous Material
Resources
Pricing (USD) & Availability
Standard Pricing
$21.03
(Each)
1 | $21.03 |
10 | $19.74 |
25 | $18.62 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Air Jet® Anti-Static Aerosol | |
Type | Duster | |
Volume | 12 oz (56.7g) | |
Weight | 12 oz (56.7g) | |
Boiling Point | -15 °F | |
Chemical Component | 1, 1, 1, 2-Tetrafluoroethane | |
Dispensing Method | Aerosol | |
Pressure, Vapor | 96 PSI @ 25 °C | |
Specific Gravity | 1.21 | |
Primary Type | Cleaner | |
Special Features | Anti-Static |
Overview
Freezer, 1, 1, 1, 2-Tetrafluoroethane Chemical Component, 96 PSI @ 25 °C Vapor Pressure
For dusting and cleaning of components and equipment especially in hard to reach places. Nonflammable.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.