GC Electronics 10-8882

Image may be a representation.
See specs for product details.
Chemical; Putty; Tub; Wt 1/2lbs.; Formaldehyde
Manufacturer #: 10-8882
Allied Stock #: 70159495
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.64 (Each)
1 $41.64
10 $39.11
25 $36.87
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header High Voltage Putty
Volume 0.5 lbs (0.2kg)
Weight 0.5 lbs (0.2kg)
Chemical Component Formaldehyde
Dispensing Method Tub
Primary Type Putty

Overview

1/2 lbs. Weight, High Voltage Puttys

Silicone rubber compound with excellent insulating characteristics. It will never harden, will not shrink and has good adhesive properties. Supplied in strips which are approximately 1" wide and 1/4" thick (approximately 18" length). (Approx. 550 Volts/Mil Di-electric strength).

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons

Product Added to Cart
GC Electronics
Chemical; Putty; Tub; Wt 1/2lbs.; Formaldehyde
Allied Stock #: 70159495
Mfr's Part #: 10-8882
$41.640 Each
Quantity added: