GC Electronics 10-8101

Image may be a representation.
See specs for product details.
Chemical; Grease; Silicone Compound; Tube; Wt 1fl.oz.; Silicone
Manufacturer #: 10-8101
Allied Stock #: 70159791
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.35 (Each)
1 $7.35
10 $6.91
25 $6.51
Availability

515 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Silicone Dielectric Compound
Material Trimethoxyboroxin, Pentaerythritol
Type Silicone Compound
Volume 1 oz (28.4g)
Weight 1 oz (28.4g)
Chemical Component Silicone
Density > 1
Dispensing Method Tube
Flash Point > 575
Odor Slight Sweet
Primary Type Grease

Overview

Specialty Chemicals, Trimethoxyboroxin, Pentaerythritol Material, Slight Sweet Odor

Soft inert Silicone Grease for moisture proofing connections with excellent dielectric properties. Also lubricant for rubber and plastics.

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons

Product Added to Cart
GC Electronics
Chemical; Grease; Silicone Compound; Tube; Wt 1fl.oz.; Silicone
Allied Stock #: 70159791
Mfr's Part #: 10-8101
$7.350 Each
Quantity added: