Skip to content

FTDI USB-RS485-WE-1800-BT

Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series

Mfr. Part #: USB-RS485-WE-1800-BT / RS Stock #: 70069439

FTDI

FTDI USB-RS485-WE-1800-BT

Mfr. Part #: USB-RS485-WE-1800-BT
RS Stock #: 70069439

Description

Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$37.00

5

$35.89

10

$35.34

25

$34.78

50

$34.23

Additional Inventory

On order:

278

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
5.9 ft
Cable Type
Single Ended
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
Pigtail
Current Rating
0.25 A
Input Type
USB Protocol
Interface
UART
Jacket Color
Black
Module Type
Converter
Number of Channels
1
Number of Conductors
6
Output Type
RS485
Special Features
Each USB-RS485 cable contains a small internal electronic circuit board, utilizing the FT232R, which is
encapsulated into the USB connector end of the cable.

Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol
Supply Voltage
5 V
Type
Embedded Electronics

Overview

Features:
  • USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
  • Available in Single, Dual or Quad Port Options
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)