FTDI CHIPI-X10

Image may be a representation.
See specs for product details.
USB to RS232 Serial Cable; DB9M Connector; USB Connector 10CM Length
Manufacturer #: CHIPI-X10
Allied Stock #: 70244233

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.00 (Each)
1 $15.00
10 $13.50
50 $12.50
100 $11.50
250 $11.00
Availability

1614 can ship immediately.

700 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Chipi-X Series
Current Rating 90 mA
Interface UART, RS232
Mounting Type Direct
Output Type RS232
Supply Voltage 6.5
Type Embedded Electronics
Cable end 2, Connector Type RS-232
Input Type USB Protocol
Module Type Converter
Number of Channels 1
Special Features Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Low Operating and USB Suspend Current, Latch-up Free, Adjustable Receive Buffer Timeout
Cable Length 3.3' (1m)

Overview

The Chipi-X cable is a USB to RS232 level full-handshake UART cable. Chipi-X utilises FTDI’s FT231XS USB to full-handshake UART IC and FT3243S RS232 transceiver IC. A male DB9 (aka DE9) connector provides the connectivity for RS232 communications and a USB-A plug tethered by a 10 cm cable to the PCB provides connectivity for USB communications.
All components used are Pb-free (RoHS compliant).

Product Added to Cart
FTDI
USB to RS232 Serial Cable; DB9M Connector; USB Connector 10CM Length
Allied Stock #: 70244233
Mfr's Part #: CHIPI-X10
$15.000 Each
Quantity added: