Flowline LC90-1001

Image may be a representation.
See specs for product details.
Remote Level Controller; Isolation (Haz); 1 Relay; 1 Sensor
Manufacturer #: LC90-1001
Allied Stock #: 70663581
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$345.00 (Each)
1 $345.00
3 $327.75
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Type Liquid Level Controller
Special Features Genral Purpose (non IS) version of LC90 : Allied Stock#: 70244316, Mfr. Part#: LC40-1001
Web Features Fail-Safe Relay Control of Pumps or Valves with 0-60 Second Delay Optional Built-In Intrinsic Safety Barriers for Hazardous Applications (LC9X) Easy Setup with LED Indicators for Sensor, Power and Relay Status 35 mm DIN Rail Mount Polypropylene Enclosure with Removable Terminal Strips Invert Switch Changes Relay State from NO to NC without Rewiring

Overview

Available in CSA approved, general purpose (LC4X) or isolation (LC9X) with built-in intrinsic safety barriers for use with associated apparatus, the level controller is offered in three configurations for pump and valve control. The LC40/90 accepts one level sensor input and provides one 10A relay. The LC41 accepts two level sensor inputs and provides one latching 10A relay for automatic fill or empty control. The LC42/92 accepts three level sensor inputs with one latching 10A relay output for automatic fill or empty control, and a second non-latching 10A relay for high level alarm or low level alarm. For field mount installation, add a single or dual indicator NEMA box.

Genral Purpose (non IS) version of LC90 : Allied Stock#: 70244316, Mfr. Part#: LC40-1001

Product Added to Cart
Flowline
Remote Level Controller; Isolation (Haz); 1 Relay; 1 Sensor
Allied Stock #: 70663581
Mfr's Part #: LC90-1001
$345.000 Each
Quantity added: