Flir Commercial Systems - FLIR Division MR160
Resources
1 | $599.00 |
Product Attribute | Attribute Value | Search |
---|---|---|
Application | Moisture Meter and Thermal Imager | |
Battery Type | Integrated Rechargable | |
Series | Flir One Series | |
Configuration | Handheld | |
Resolution | 320 x 240 | |
Type | Moisture Meter/Thermal Imager | |
Display | 2.3 in. 64K Color TFT Graphical | |
Memory Capacity | 9,999 Images | |
Special Features | Infrared Guided Measurement (IGM) | |
View | 51°x38° | |
UPC Code | 793950371602 |
Overview
The FLIR MR160 Imaging Moisture Meter is the first of its kind. Equipped with a built-in thermal camera, MR160 is the only moisture meter with the power to show you where to measure the problem.
Featuring Infrared Guided Measurement (IGM) technology, the MR160 helps you quickly scan and target moisture issues, visually guiding you to the spot where you can make confident moisture readings.
An integrated pinless sensor and an external pin probe provide the flexibility to take either intrusive or non-intrusive measurements. Built tough with an industry-leading warranty, the MR160 can serve as your go-to troubleshooting tool right out of the box – or as the perfect complement to any high resolution thermal camera you alreadyown – helping you find hidden moisture issues and capture reliable data more efficiently.
IDENTIFY AND VERIFY WITH ONE TOOL.
TROUBLESHOOT QUICKLY.
PORTABLE, TOUGH AND DURABLE.