Flir Commercial Systems - FLIR Division 435-0011-03

Image may be a representation.
See specs for product details.
Thermal Imaging Phone Accessory for Android 160x120 micro-USB Connector
Manufacturer #: 435-0011-03
Allied Stock #: 71022564
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$399.99 (Each)
1 $399.99
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Flir One Series
Configuration : Handheld
For Use With : Android
Operating Temperature, Maximum : 35 C
Operating Temperature, Minimum : 0 C
Resolution : 160x120 (Thermal) 1440x1080 (Visual)
Size : 68mm x 34mm x 14 mm
Type : Thermal Imager
Weight : 36.5g
Special Features : Converts Phone to Thermal Imager
Frame Rate : 8.7 Hz

Overview

From Plumbers to Architects, the FLIR ONE® Pro is Perfect for all professionals that need a little help on the job site. The all new FLIR ONE Pro gives you the power to find invisible problems faster than ever. Its revolutionary VividIR™ thermal image processing lets you see more details and provide your customers with proof that you solved their problem right the first time. Whether you’re inspecting electrical panels, looking for HVAC problems, or finding water damage, the new FLIR ONE Pro is a tool no serious professional should be without.

HOME & BUILDING INSPECTION:
Whether you’re a building contractor or realtor, FLIR ONE Pro gives you and your customers the information they need to make important decisions thanks to FLIR’s VividIR™ image enhancement. See the heat differences that go along with missing, damaged, or inadequate insulation, building envelope air leaks, and moisture intrusion or damage for yourself, and cut down on guesswork. It can help you quickly find the sources of energy loss, destructive water damage, and structural issues, plus you can show your customers evidence of the problems – and repairs – so that you can work faster and more efficiently.

HVAC & PLUMBING:
If you work on HVAC or plumbing systems, you need one simple tool to help you find problems quickly and provide easy-to-understand pictures that show your customers exactly what the issues are…and prove that you’ve fixed them. Whether it's an air leak, water leak, or electrical short, FLIR ONE Pro will show you where to begin repairs.

ELECTRICAL ISSUES:
Many common electrical problems create excess heat. This makes finding potential electrical issues quick and easy the FLIR ONE Pro. Plus, you can get accurate, non-contact temperature measurement while staying a safe distance from energized equipment to provide the vital information you need to accurately diagnose a problem.

DIY GONE WILD:
If you’re a hardcore DYIer, FLIR ONE Pro will help you take your projects to the next level. Whether you’re tackling that ever expanding to-do list around the house (and proving you did it right), or working on your favorite set of wheels, FLIR ONE Pro will help you do more – and do it better – than ever. Plus, you won’t have to take a home inspector’s word for it that your new house doesn’t have leaky doors or windows that have failed.
Features:

  • MSX™
  • OneFit™ Adjustable Connector
  • Ruggedized Design
  • VividIR™ Advanced Image Processing
  • Higher Resolution Thermal Sensor

  • Product Added to Cart
    Flir Commercial Systems - FLIR Division
    Thermal Imaging Phone Accessory for Android 160x120 micro-USB Connector
    Allied Stock #: 71022564
    Mfr's Part #: 435-0011-03
    $399.990 Each
    Quantity added: