Finder 40.52.9.024.0000
General Purpose Relay, DPDT, 8 A, 250 VAC, PCB Terminal, Socketable 40 Series
Mfr. Part #: 40.52.9.024.0000 / RS Stock #: 71710675
Price
Qty.
Standard Price
1
$6.64
10
$6.44
25
$6.31
50
$6.18
100
$6.04
250
$5.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
8 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
PCB
Voltage Rating
250 V
Overview
The Type 46.52 miniature industrial relay is an industrial power relay for socket mount or direct connection via Faston connectors. 2 changeover 8 A and plug-in/solder terminals.