Finder 38.51.7.012.0050

Image may be a representation.
See specs for product details.
SPDT DIN Rail Panel Mount Interface Relay Module Screw; 6A 12V dc
Manufacturer #: 38.51.7.012.0050
Allied Stock #: 70747666

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.48 (Each)
1 $21.48
5 $20.64
10 $19.55
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 38 Series
Current Rating 6 A
Mounting Type DIN Rail/Panel Mount
Termination Screw
Contact Form SPDT
Relay Type Electromechanical Relay

Overview

Finder 38 Series - Relay Interface Modules (EMR or SSR) 0.1-2-6-8 A:

Finder 38 Series relay modules (EMR or SSR) are general-purpose relays that are an ideal interface for PLC and electronic systems. They carry UL, CSA, and VDE approvals and are ready for DIN rail mounting.

Features:

  • Instant ejection of relay by plastic retaining clip
  • Integral coil indication and protection circuit
  • 35 mm rail (EN 60715) mounting
  • 6.2mm or 14mm wide
  • DC or AC/DC coil versions
  • Special coil / input leakage current suppression types
  • Timer version
  • Screw & screwless terminals

    Applications:
  • Automatic car-washes
  • Bottling plant
  • Building automation
  • Carousel warehouses
  • Coil winders
  • Control and management of electric power
  • Control panels
  • Control panels for pumps
  • Discotheques, swimming pools and fountains
  • Elevators and lifts
  • Footwear machines
  • Galvanic treatment plant
  • Hoists and cranes
  • Industrial furnaces and ovens
  • Industrial refrigerators
  • Industrial robots
  • Industrial washing machines
  • Labelling machines
  • Machines for ceramics
  • Machines for paper processing
  • Milk processing plant
  • Packaging machines
  • Panels for electrical distribution
  • Plastic molding machines
  • Power generators
  • Programmable controllers
  • Shipyards
  • Textile machines
  • Traffic light controls
  • Vending machines
  • Wood-processing machines

  • Product Added to Cart
    Finder
    SPDT DIN Rail Panel Mount Interface Relay Module Screw; 6A 12V dc
    Allied Stock #: 70747666
    Mfr's Part #: 38.51.7.012.0050
    $21.480 Each
    Quantity added: