Skip to content

Festo DSR-25-180-P

Quarter Turn Semi-Rotary Actuator, Air, 180 deg, 25mm, Spigot Shaft, DSR Series

Mfr. Part #: DSR-25-180-P / RS Stock #: 71117920

Festo

Festo DSR-25-180-P

Mfr. Part #: DSR-25-180-P
RS Stock #: 71117920

Description

Quarter Turn Semi-Rotary Actuator, Air, 180 deg, 25mm, Spigot Shaft, DSR Series

In Stock:

9

Price

Qty.

Standard Price

1

$605.54

Additional Inventory

On order:

2

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double Acting
Alternate Mfr Part Number
11911
Body Style
Round
Bore Size
25 mm
Mounting Type
Through-hole
Type
Rotary Actuator

Overview

Festo DSR Series — Semi-Rotary Actuators, Metric:

Rotary vane actuator with direct transmission to the drive shaft in the half-shell casing.

Features:
  • Rotary vane actuator
  • With spigot or hollow flanged shaft
  • The modern alternative is the quarter turn actuator DRVS