Excelitas Technologies Sensors VTT7122H

Image may be a representation.
See specs for product details.
NPN Silicon phototransistor; lateral; fast response; Wide field of view
Manufacturer #: VTT7122H
Allied Stock #: 70219635
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 244
Pricing (USD) & Availability
Standard Pricing
$0.99 (Each)
1 $0.99
50 $0.91
100 $0.84
500 $0.77
1000 $0.71
2500 $0.66
5000 $0.62
Availability

244 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Priority NPN
Collector Current 200 mA
Mounting Type Through Hole
Package Type TO-46
Voltage, Collector to Emitter 40 V
Voltage, Breakdown, Collector to Emitter 40 V
Current, Dark 25 nA
Voltage, Emitter to Collector 5 V
Polarity NPN
Product Added to Cart
Excelitas Technologies Sensors
NPN Silicon phototransistor; lateral; fast response; Wide field of view
Allied Stock #: 70219635
Mfr's Part #: VTT7122H
$0.990 Each
Quantity added: