Skip to content
ETI Systems

ETI Systems RV4NAYSD502A

Mfr. Part #: RV4NAYSD502A
Allied Stock #: 70089193

Description

Potentiometer RV4 Series 1 Turn 5K Ohms 10% Tol Pwr-Rtg 2W Slotted 0.875In Shaft

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

183

Request Lead Time  

Price

Qty.

Standard Price

1

$11.53

5

$11.30

10

$11.24

20

$11.18

50

$11.13

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Element Material Carbon
Mounting Type Bushing Mount
Number of Turns 1 Turn
Power Rating 2 W
Primary Type Potentiometers
Resistance 5 kOhms
Series RV4 Series
Shaft Diameter 0.875 In.
Type Rotary
Product Added to Cart
ETI Systems
Potentiometer RV4 Series 1 Turn 5K Ohms 10% Tol Pwr-Rtg 2W Slotted 0.875In Shaft
Allied Stock #: 70089193
Mfr's Part #: RV4NAYSD502A
$11.530 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: