Skip to content
ETI Systems

ETI Systems RV4NAYSD103A

Mfr. Part #: RV4NAYSD103A
Allied Stock #: 70089194

Description

Potentiometer RV4 Series 1 Turn 10K Ohms 10% Tol Power 2W Slotted 0.875 In Shaft

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

233

Request Lead Time  

Price

Qty.

Standard Price

1

$15.11

10

$13.99

25

$12.84

50

$11.72

100

$11.30

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Element Material Carbon
Mounting Type Bushing Mount
Number of Turns 1 Turn
Power Rating 2 W
Primary Type Potentiometers
Resistance 10 kOhms
Series RV4 Series
Shaft Diameter 0.875 In.
Type Rotary
Product Added to Cart
ETI Systems
Potentiometer RV4 Series 1 Turn 10K Ohms 10% Tol Power 2W Slotted 0.875 In Shaft
Allied Stock #: 70089194
Mfr's Part #: RV4NAYSD103A
$15.110 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: