ETI Systems J3R-I-5K

Image may be a representation.
See specs for product details.
Joystick; Rocker Pot; 1 Axis; Rest 5K Ohms; Lin 3%; Pwr-Rtg 0.1 W
Manufacturer #: J3R-I-5K
Allied Stock #: 70337962

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$146.17 (Each)
1 $146.17
5 $135.26
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Black Rocker
Insulation Resistance 1000 Megohms
Housing Material Thermoplastic
Power Rating 0.1 W
Resistance 5 Kilohms
Operating Temperature -20 to +65 °C
Type Joystick
Weight 0.7 Oz
Linearity ±3 %
Element Material Conductive Plastic
Number of Axis 1
Primary Type Fine Precision
Product Added to Cart
ETI Systems
Joystick; Rocker Pot; 1 Axis; Rest 5K Ohms; Lin 3%; Pwr-Rtg 0.1 W
Allied Stock #: 70337962
Mfr's Part #: J3R-I-5K
$146.170 Each
Quantity added: