ETI Systems J3R-I-10K

Image may be a representation.
See specs for product details.
Joystick; Rocker Pot; 1 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.1 W; Op Lvr Ang 30Deg
Manufacturer #: J3R-I-10K
Allied Stock #: 70089376

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$155.22 (Each)
1 $155.22
5 $139.70
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Black Rocker
Insulation Resistance 1000 Megohms
Housing Material Thermoplastic
Power Rating 0.1 W
Resistance 10 Kilohms
Operating Temperature -20 to +65 °C
Type Joystick
Weight 0.7 Oz
Linearity ±3 %
Element Material Conductive Plastic
Number of Axis 1
Primary Type Fine Precision

Overview

Joystick, 10 Kiloohms Resistance, ± 5% Linearity, 0.1 W Power

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Small and accurate fingertip proportional control with spring return mechanism and 30° deflection angle. Plastic conductive 10K ohm potentiometer provides for life expectancy of 2 million operations at temperatures between –20°C to +65°C. Includes mounting bracket. Options: Alternate potentiometer values, spring return to one end, center tap.

  • Single Axis Joystick
  • 0.72" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Spring Return to Center
  • 10K Ohm Precision Potentiometer
  • Mounting Bracket
  • IP54 Rating

  • Product Added to Cart
    ETI Systems
    Joystick; Rocker Pot; 1 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.1 W; Op Lvr Ang 30Deg
    Allied Stock #: 70089376
    Mfr's Part #: J3R-I-10K
    $155.220 Each
    Quantity added: