ETI Systems J30-NM30-SB

Image may be a representation.
See specs for product details.
Joystick; 10 Kiloohms; ± 20% ; ± 5% ; 0.1 W; 1000 Megohms &#
Manufacturer #: J30-NM30-SB
Allied Stock #: 70089377

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$504.48 (Each)
1 $504.48
5 $464.13
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Black Mushroom Knob
Series J30 Series
Insulation Resistance 1000 Megohms
Housing Material Thermoplastic
Power Rating 0.1 W
Resistance 10 Kilohms
Operating Temperature -20 to +65 °C
Tolerance ±20 %
Type Joystick
Weight 21 Oz
Linearity ±5 %
Element Material Conductive Plastic
Number of Axis 3
Length, Actuator 2.56" (65.024 mm)
Primary Type Fine Precision

Overview

ETI Systems J30-NM30-SB — Input Devices Triple Axis Joystick:

Low-profile industrial quality joystick. Spring return mechanism with 30° deflection angle and Z axis (twist) control knob. Above panel height of 2.56". Below panel depth of 1.54". Includes full range 10K ohm precision potentiometer and protective rubber booty. Life cycle rated at 2 million operations at temperatures between -20°C to +60°C. ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Features:

  • Three Axis Joystick
  • 10 Kilohms Resistance
  • ± 3% Linearity
  • 0.1 W Power
  • 2.56" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Z Axis Twist Knob (±30°)
  • Spring Return to Center on All Three Axis
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)
  • Options: Single axis (X or Y) with Z axis control knob, Z axis control knob only

    Applications:
    Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles

  • Product Added to Cart
    ETI Systems
    Joystick; 10 Kiloohms; ± 20% ; ± 5% ; 0.1 W; 1000 Megohms &#
    Allied Stock #: 70089377
    Mfr's Part #: J30-NM30-SB
    $504.480 Each
    Quantity added: