Essentra Components VMCG-65-MPBK-K

Image may be a representation.
See specs for product details.
Card Guide; Nylon 6; Glass Filled; (RMS-38); 2.56 in.; 0.062 in. (Nom.); Gray
Manufacturer #: VMCG-65-MPBK-K
Allied Stock #: 70208839
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.627 (Each)
1 $4.627
500 $4.313
1000 $4.093
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series VMCG Series
Color Gray
Length, Overall 2.56 in.
Material Nylon 6, Glass Filled, (RMS-38)
Mounting Type Vertical
Panel Thickness 0.062 in. (Nom.)
Alternate Mfr Part Number 70208792

Overview

Vertical Mount Card Guides

  • Glass filled nylon 6 material
    The panel thickness of the material is 0.062 in..

  • Product Added to Cart
    Essentra Components
    Card Guide; Nylon 6; Glass Filled; (RMS-38); 2.56 in.; 0.062 in. (Nom.); Gray
    Allied Stock #: 70208839
    Mfr's Part #: VMCG-65-MPBK-K
    $4.627 Each
    Quantity added: