Essentra Components VCC-83535
Clamp; Adjustable; Screw Mount; Blk Soft Steel (Body); 1.37" L; 0.2" W; 0.138" ID
Manufacturer #:
VCC-83535
Allied Stock #:
70208695
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$0.66
(Each)
1 | $0.66 |
100 | $0.59 |
500 | $0.50 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | Vinyl Coated Clamp | |
Series | Cable Clamps - Screw Mount, Flexible Steel, Vinyl Coated, Adjustable Series | |
Color | Natural | |
Diameter, Hole | 0.138 in. | |
Diameter, Inner | 0.138 In. | |
Diameter, Outer | 0.31 in. | |
Length | 1.37" (34.798mm) | |
Material | Steel | |
Mounting Style | Screw | |
Mounting Type | Fastener | |
Protection Class | Clamp, Adjustable | |
Type | Bendable | |
Width | 0.2" (5.1mm) | |
Coating | PVC | |
Material, Clamp | Soft Steel | |
Primary Type | Clamp | |
Special Features | Screw Mount |
Overview
Vinyl Coated Adjustable Clamp, 1.378 in Long, .138 in Hole Dia.,.311 in Bundle Dia.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.