Essentra Components V-1006

Image may be a representation.
See specs for product details.
Component clip; black PVC; screw mt; .63 holding dia
Manufacturer #: V-1006
Allied Stock #: 70912810

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70208823
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Product Header V-Series Component Clip
Series V Series
Color Black
Diameter, Inner 0.63 In.
Height 0.63" (16mm)
Length 0.83" (21.082mm)
Material Polyvinyl Chloride (PVC)
Mounting Type Fastener
Protection Class Clip, Component
Type Clip, Fixed
Width 0.5" <1/2> (12.7mm)
Primary Type Clip
Special Features Screw Mount
Product Added to Cart
Essentra Components
Component clip; black PVC; screw mt; .63 holding dia
Allied Stock #: 70912810
Mfr's Part #: V-1006
$0.320 Each
Quantity added: