Essentra Components SRVO-3055B

Image may be a representation.
See specs for product details.
Rivet; Nylon 6 (UL 94-0) RMS-103; Black; 0.122 to 0.126; 0.063 0.008
Manufacturer #: SRVO-3055B
Allied Stock #: 70927295
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.184 (Each)
1000 $0.184
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series SR Series
Color Black
Diameter, Hole 0.122" (3.1mm) ; 0.126" (3.2mm)
Length 0.252" (6.4 mm)
Material Nylon
Thickness 0.118-0.158" (3-4 mm)
Force, Extraction 17.6 lbs. (Min.)
Alternate Mfr Part Number 70209008
Length Tolerance +⁄- 0.008 in.

Overview

Black, 6.6 lbs. (Min.) to 66 lbs. (Min.) Extraction Force, Snap Rivets

Product Added to Cart
Essentra Components
Rivet; Nylon 6 (UL 94-0) RMS-103; Black; 0.122 to 0.126; 0.063 0.008
Allied Stock #: 70927295
Mfr's Part #: SRVO-3055B
$0.184 Each
Quantity added: