Essentra Components PPR-6060B

Image may be a representation.
See specs for product details.
Rivet; Polyethylene; Black; 9.4; 1.5; 6mm; 2.5 to 4.1 mm; PPR Series
Manufacturer #: PPR-6060B
Allied Stock #: 70208708

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.11 (Each)
1000 $0.11
5000 $0.099
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Push-In Rivets - Push Series
Color Black
Diameter, Hole 0.37" (9.4mm)
Length 0.236" (5.99 mm)
Material Polyethylene
Thickness 0.098-0.161" (2.5-4.1 mm)
Width, Head 0.059" (1.5 mm)

Overview

Black LDPE/HDPE Blend Push-Rivet,.240 in Hole Dia, .098 in-.157 in Panel

Product Added to Cart
Essentra Components
Rivet; Polyethylene; Black; 9.4; 1.5; 6mm; 2.5 to 4.1 mm; PPR Series
Allied Stock #: 70208708
Mfr's Part #: PPR-6060B
$0.110 Each
Quantity added: