Essentra Components PGSA-1519A

Image may be a representation.
See specs for product details.
Bushing; 0.59 in. (Max.); Nylon 6/6; 0.86 in.; 0.22 in.; Black
Manufacturer #: PGSA-1519A
Allied Stock #: 70208616

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 33
Pricing (USD) & Availability
Standard Pricing
$5.486 (Pack of 50)
1 $5.486
5 $5.045
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Snap Fit Bushings - Open/Closed Series
Color Black
Diameter 0.86" (21.84mm)
Diameter, Inner 0.59" (14.99mm)
Material Nylon 6/6
Thickness 0.22" (5.59 mm)

Overview

Snap Fit Bushing: .563 in Holding Diameter, .748 in Hole Dia, .059 in Panel

Product Added to Cart
Essentra Components
Bushing; 0.59 in. (Max.); Nylon 6/6; 0.86 in.; 0.22 in.; Black
Allied Stock #: 70208616
Mfr's Part #: PGSA-1519A
$5.486 Pack of 50
Quantity added: