Essentra Components MCF256A
PG16 Thread .5 Conduit Fitting:Nylon
Mfr. Part #: MCF256A / RS Stock #: 71256293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$5.05776
100
$4.9566
250
$4.85545
500
$4.80487
Product Specifications
Product Attribute
Attribute Value
Search
Connection Style
Threaded
Series
Conduit Fittings - Metal Conduit, Plastic Series
Overview
Conduit Fittings - Metal Conduit, Black, Nylon, PG16 Thread
Features:
Compatible Diameter Range: N/A
Thread Diameter: .886 in (22.5 mm)
Thread Length: .394 in (10 mm)
Color: Black
Full Material: Nylon 6/6
Material: Nylon
Type: Metal Conduit
Equipment
Features: