Essentra Components MB-3-156

Image may be a representation.
See specs for product details.
Push-In Rivet - Mounting Button; Natural; .156 in Hole Dia.; .156 in Max Panel T
Manufacturer #: MB-3-156
Allied Stock #: 71184724
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.20 (Each)
1000 $0.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Push-In Rivets - Mounting Button Series

Overview

Mounting Buttons, Natural, Nylon 6/6, .156 in Hole, .094 in - .156 in Panel

Features:

  • Compatible Hole Diameter: .156 in (4 mm)
  • Compatible Hole Diameter Range: N/A
  • Compatible Panel Thickness Range: .094 - .156 in (2.4 - 4 mm)
  • Head Height: .188 in (4.8 mm)
  • Height: .31 in (7.9 mm)
  • Maximum Compatible Hole Diameter: N/A
  • Maximum Compatible Panel Thickness: .156 in (4 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Compatible Panel Thickness: .094 in (2.4 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: N/A
  • Rivet Type: N/A
  • Series: MB

  • Product Added to Cart
    Essentra Components
    Push-In Rivet - Mounting Button; Natural; .156 in Hole Dia.; .156 in Max Panel T
    Allied Stock #: 71184724
    Mfr's Part #: MB-3-156
    $0.200 Each
    Quantity added: