Essentra Components LCBSA-6-18-19

Image may be a representation.
See specs for product details.
Spacer; Dual Lock; Natural; 1 1/8 in
Manufacturer #: LCBSA-6-18-19
Allied Stock #: 70906078
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
100 $1.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series PCB Supports - Locking Arrowhead/Locking Bayonet Series
Primary Type Nylon

Overview

PCB Support - Locking Bayonet/Locking Arrowhead - Natural Nylon 1.125 in (28.6 mm) Spacer

Features:

  • Body Diameter: .28 in (7.1 mm)
  • Hole Diameter A: .157 in (4 mm)
  • Hole Diameter B: .187 in (4.7 mm)
  • Locking Head Height A: .43 in (10.9 mm)
  • Locking Head Height B: .22 in (5.6 mm)
  • Maximum Operating Temperature: 230 °F (110 °C)
  • Maximum Panel Thickness A: .093 in (2.4 mm)
  • Maximum Panel Thickness B: .141 in (3.6 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness B: .078 in (2 mm)
  • Operating Temperature Range: -40 - 230 °F (-40 - 110 °C)
  • Panel Thickness A Range: .093 in (2.4 mm)
  • Panel Thickness B Range: .078 - .141 in (2 - 3.6 mm)
  • Spacer Length: 1.125 in (28.6 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Locking Bayonet
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Style: 1

  • Product Added to Cart
    Essentra Components
    Spacer; Dual Lock; Natural; 1 1/8 in
    Allied Stock #: 70906078
    Mfr's Part #: LCBSA-6-18-19
    $1.220 Each
    Quantity added: