Essentra Components GRF45050A

Image may be a representation.
See specs for product details.
GROMMET FOOT:PVC BLACK
Manufacturer #: GRF45050A
Allied Stock #: 71256136
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.278 (Each)
10000 $1.278
15000 $1.023
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Series Push Fit Bumpers & Rubber Feet - Bumper Feet Series

Overview

Push Fit Bumper Foot: 9.5 mm (0.374 in) Compatible Hole Diameter, Base Diameter, 12.0 mm (0.472 in) Base Height

Features:

  • Base Height: 12.0 mm (0.472 in)
  • Compatible Hole Diameter: 9.5 mm (0.374 in)
  • Compatible Hole Diameter Range: .374 - 9.5 mm (9.5 - 0.374 in)
  • Maximum Compatible Hole Diameter: 9.5 mm (0.374 in)
  • Minimum Compatible Hole Diameter: .374 in (9.5 mm)
  • Base Material: PVC
  • Base Shape: Round
  • Color: Black
  • Full Material: Polyvinyl Chloride
  • Material: PVC

  • Product Added to Cart
    Essentra Components
    GROMMET FOOT:PVC BLACK
    Allied Stock #: 71256136
    Mfr's Part #: GRF45050A
    $1.278 Each
    Quantity added: