Essentra Components GR67464122A

Image may be a representation.
See specs for product details.
GROMMETS:EPDM GRAY
Manufacturer #: GR67464122A
Allied Stock #: 71256110
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.504 (Each)
250 $3.504
500 $2.804
1000 $2.384
5000 $1.908
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series IP67 Sealing Grommets Series

Overview

IP67 Sealing Grommet: Gray, PG-29 Threads, 20.0 mm- Cable Diameter

Features:

  • Compatible Cable Diameter Range: 20.0 mm (0.787 in)
  • Compatible Hole Diameter: 38.0 mm (1.496 in)
  • Compatible Thread Sizes (All): PG-29
  • Minimum Compatible Cable Diameter: 20.0 mm (0.787 in)
  • Minimum Panel Thickness: 1.0 mm (0.039 in)
  • Panel Thickness Range: 1.0 mm (0.039 in)
  • Color: Gray
  • Full Material: EPDM
  • Material: Rubber

  • Product Added to Cart
    Essentra Components
    GROMMETS:EPDM GRAY
    Allied Stock #: 71256110
    Mfr's Part #: GR67464122A
    $3.504 Each
    Quantity added: