Essentra Components GR3027A

Image may be a representation.
See specs for product details.
Grommet; Rubber; SBR; Hole Dia .469in; ID .250in; H .500in; Black; Pk 5000
Manufacturer #: GR3027A
Allied Stock #: 70912325
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
5000 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series Open Grommets - Hole Grommets Series

Overview

Open Hole Grommet: .469 in Compatible Hole Diameter, .250 in Inside Diameter, N/A Maximum Cable Diameter

Features:

  • Compatible Cable Diameter Range: N/A
  • Compatible Hole Diameter: .469 in (11.9 mm)
  • Hole Diameter: .469 in (11.9 mm)
  • Inside Diameter: .250 in (6.4 mm)
  • Maximum Compatible Cable Diameter: N/A
  • Minimum Compatible Cable Diameter: N/A
  • Overall Diameter: .625 in (15.9 mm)
  • Overall Height: .500 in (12.7 mm)
  • Panel Thickness: .250 in (6.4 mm)
  • Color: Black
  • Full Material: SBR
  • Material: Rubber
  • Type: Hole Grommet

  • Product Added to Cart
    Essentra Components
    Grommet; Rubber; SBR; Hole Dia .469in; ID .250in; H .500in; Black; Pk 5000
    Allied Stock #: 70912325
    Mfr's Part #: GR3027A
    $0.330 Each
    Quantity added: