Essentra Components FTH-5A-RT-C

Image may be a representation.
See specs for product details.
Holder; Cable Tie; Adhesive Mount; FlameRetardant; Ntrl Nylon 6/6; 3/4" L; 3/4" W
Manufacturer #: FTH-5A-RT-C
Allied Stock #: 70208594

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70905387
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Flat Cable Tie Holder
Series FTH Series
Color Natural
Height 0.24" (6.1 mm)
Material Nylon 6/6
Mounting Type Adhesive
Protection Class Holder, Cable Tie
Size, Thread #6
Width 0.75" (19.1 mm)
Special Features Adhesive Mount, Flame Retardant

Overview


Available in screw mount or optional 4-way double-backed adhesive with A-RT suffix.

Product Added to Cart
Essentra Components
Holder; Cable Tie; Adhesive Mount; FlameRetardant; Ntrl Nylon 6/6; 3/4" L; 3/4" W
Allied Stock #: 70208594
Mfr's Part #: FTH-5A-RT-C
$24.270 Pack of 100
Quantity added: