Essentra Components FTH-40A-RT

Image may be a representation.
See specs for product details.
Cable Tie Hldr; Adh Mnt; White; 75 in Sq
Manufacturer #: FTH-40A-RT
Allied Stock #: 70904544

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.34 (Each)
100 $0.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Cable Tie Mounts - Four Way, Adhesive/Screw Mount Series

Overview

Cable Tie Mounts, White, Adhesive, .750 in (19.1 mm) x .750 in (19.1 mm)

Features:

  • Compatible Cable Tie Width Range: .098 - .142 in (2.5 - 3.6 mm)
  • Maximum Compatible Cable Tie Width: .142 in (3.6 mm)
  • Minimum Compatible Cable Tie Width: .098 in (2.5 mm)
  • Overall Height: .14 in (3.6 mm)
  • Overall Length: .750 in (19.1 mm)
  • Overall Width: .750 in (19.1 mm)
  • Base Material: Acrylic Based Adhesive
  • Color: White
  • Full Material: ABS
  • Material: ABS
  • Acrylic Adhesive
  • Mounting Method: Adhesive
  • Style: 4

  • Product Added to Cart
    Essentra Components
    Cable Tie Hldr; Adh Mnt; White; 75 in Sq
    Allied Stock #: 70904544
    Mfr's Part #: FTH-40A-RT
    $0.340 Each
    Quantity added: