Essentra Components ES-1

Image may be a representation.
See specs for product details.
Cable Strap - Rubber Strap with Nylon Button; Black; 11.81" Long
Manufacturer #: ES-1
Allied Stock #: 71184487
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
100 $2.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Cable Strap - Rubber Strap Series

Overview

Cable Strap - Rubber Strap, Silicone Rubber, Nylon Latch Pin, Long

Features:

  • Overall Length: 11.810 in (300 mm)
  • Coating: Uncoated
  • Color: Black
  • Full Material: Silicone Rubber & Nylon 6/6
  • Hole Type: No Screw Hole
  • Material: Silicone Rubber Strap
  • Nylon 6/6 Latch
  • Type: Rubber Strap W/ Catch

  • Product Added to Cart
    Essentra Components
    Cable Strap - Rubber Strap with Nylon Button; Black; 11.81" Long
    Allied Stock #: 71184487
    Mfr's Part #: ES-1
    $2.960 Each
    Quantity added: