Essentra Components EG-8-01

Image may be a representation.
See specs for product details.
Screw Grommet - Natural; Square Hole; 12.7 mm Spacer
Manufacturer #: EG-8-01
Allied Stock #: 71184486
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.137 (Each)
1000 $0.137
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Screw Grommets - Natural, Square Hole Series

Overview

Screw Grommets - Natural, Square Hole- #8#10 thread size, Hole Size, Nylon material

Features:

  • Compatible Thread Sizes (All): #8,#10
  • Head Length: .38 in (9.7 mm)
  • Head Width: .38 in (9.7 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness: .020 in (0.5 mm)
  • Mounting Hole Dimensions: N/A
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness Range: .020 in (0.5 mm)
  • Spacer Length: .50 in (12.7 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Head Shape: Square
  • Material: Nylon
  • Special Features: Self Tapping Screw Needed
  • Special Features (All): Self Tapping Screw Needed
  • Style: 1

  • Product Added to Cart
    Essentra Components
    Screw Grommet - Natural; Square Hole; 12.7 mm Spacer
    Allied Stock #: 71184486
    Mfr's Part #: EG-8-01
    $0.137 Each
    Quantity added: