Essentra Components EFA04-71-P01

Image may be a representation.
See specs for product details.
Fiber Clip - 6 Slot - 2.9mm; Adhesive
Manufacturer #: EFA04-71-P01
Allied Stock #: 71184471

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.935 (Each)
1 $4.935
50 $4.536
100 $4.011
500 $3.591
1000 $3.444
Availability

182 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Fibre Clips - 6 Slot - 3.4mm, 2.9mm Series

Overview

Fiber Clips - 6 Slot, Black, UL94 V-0 Nylon, Cable Dia, Clip in;Adhesive Mounting

Features:

  • Overall Height: 5.5 mm (0.217 in)
  • Overall Length: 32.6 mm (1.283 in)
  • Overall Width: 27.0 mm (1.063 in)
  • Color: Black
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Mounting Method: Clip in
  • Adhesive
  • Number of Positions: 6
  • Package Quantity: 100
  • Style: 1

  • Product Added to Cart
    Essentra Components
    Fiber Clip - 6 Slot - 2.9mm; Adhesive
    Allied Stock #: 71184471
    Mfr's Part #: EFA04-71-P01
    $4.935 Each
    Quantity added: