Essentra Components DLMSPM-7-01

Image may be a representation.
See specs for product details.
Support Post; Dual Locking; Nylon 6/6
Manufacturer #: DLMSPM-7-01
Allied Stock #: 70208526
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Item not available for order

Please see replacement part(s):
70344201
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series DLMSPM Series
Gender Male/Male
Length, Body 0.437" (11.1 mm)
Material Nylon 6/6
Product Type Dual Locking
Size 0.18" (4.5mm)
Type Snap-in

Overview

Dual Locking Mini Support Posts

  • Natural color
  • 0.18 " Dia.

  • Material: Nylon 6/6, RMS-01
  • Color: Natural

  • Product Added to Cart
    Essentra Components
    Support Post; Dual Locking; Nylon 6/6
    Allied Stock #: 70208526
    Mfr's Part #: DLMSPM-7-01
    $11.730 Pack of 100
    Quantity added: