Essentra Components DLCBSRA3-12-01

Image may be a representation.
See specs for product details.
Spacer; Rel Arrow; Natural; 3/4 in
Manufacturer #: DLCBSRA3-12-01
Allied Stock #: 70906550

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.151 (Each)
1000 $0.151
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series PCB Supports - Locking Arrowhead, Removable Series

Overview

PCB Support - Locking Arrowhead/Locking Arrowhead - Natural Nylon .750 in (19.1 mm) Spacer

Features:

  • Body Diameter: .29 in (7.4 mm)
  • Hole Diameter A: .187 in (4.7 mm)
  • Hole Diameter B: .187 in (4.7 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .078 in (2 mm)
  • Maximum Panel Thickness B: .062 in (1.6 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness A: .030 in (0.8 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .030 - .078 in (0.8 - 2 mm)
  • Panel Thickness B Range: .062 in (1.6 mm)
  • Spacer Length: .750 in (19.1 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Locking Arrowhead
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Special Features: Releasable Arrowhead
  • Special Features (All): Releasable Arrowhead

  • Product Added to Cart
    Essentra Components
    Spacer; Rel Arrow; Natural; 3/4 in
    Allied Stock #: 70906550
    Mfr's Part #: DLCBSRA3-12-01
    $0.151 Each
    Quantity added: