Essentra Components DLCBS3-8-01

Image may be a representation.
See specs for product details.
Spacer; Dual Lock; Natural; 1/2 in
Manufacturer #: DLCBS3-8-01
Allied Stock #: 70906111
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.162 (Each)
1000 $0.162
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series PCB Supports - Locking Arrowhead, Tension Wings Series
Primary Type Nylon

Overview

PCB Support - Locking Arrowhead/Locking Arrowhead - Natural Nylon .500 in (12.7 mm) Spacer

Features:

  • Body Diameter: .28 in (7.1 mm)
  • Hole Diameter A: .157 in (4 mm)
  • Hole Diameter B: .187 in (4.7 mm)
  • Locking Head Height A: .22 in (5.6 mm)
  • Locking Head Height B: .22 in (5.6 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .078 in (2 mm)
  • Maximum Panel Thickness B: .078 in (2 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness A: .030 in (0.8 mm)
  • Minimum Panel Thickness B: .030 in (0.8 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .030 - .078 in (0.8 - 2 mm)
  • Panel Thickness B Range: .030 - .078 in (0.8 - 2 mm)
  • Spacer Length: .500 in (12.7 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Locking Arrowhead
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Style: 1

  • Product Added to Cart
    Essentra Components
    Spacer; Dual Lock; Natural; 1/2 in
    Allied Stock #: 70906111
    Mfr's Part #: DLCBS3-8-01
    $0.162 Each
    Quantity added: