Essentra Components CTRL002B

Image may be a representation.
See specs for product details.
CABLE TIE LASHING:NYL BLACK W/UV
Manufacturer #: CTRL002B
Allied Stock #: 71255793
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.977 (Each)
100 $0.977
500 $0.782
1000 $0.665
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Lashing Ties Series

Overview

Lashing Ties, Black,Nylon 6/6 , , 12.8 mm Wide, Long,80.0 mm Bundle

Features:

  • Cable Bundle Diameter Range: 80.0 mm (3.15 in)
  • Maximum Cable Bundle Diameter: 80.0 mm (3.15 in)
  • Minimum Cable Bundle Diameter: 80.0 mm (3.15 in)
  • Overall Length: 300.0 mm (11.811 in)
  • Overall Width: 12.8 mm (0.504 in)
  • Coating: Uncoated
  • Color: Black
  • Full Material: Nylon 6/6
  • Hole Type: No Screw Hole
  • Material: Nylon
  • Special Features: UV Resistant
  • Special Features (All): UV Resistant

  • Product Added to Cart
    Essentra Components
    CABLE TIE LASHING:NYL BLACK W/UV
    Allied Stock #: 71255793
    Mfr's Part #: CTRL002B
    $0.977 Each
    Quantity added: