Essentra Components CTHD001B

Image may be a representation.
See specs for product details.
Cable Tie; Standard; Nylon; Heavy Duty; Black; Length 9.1 in; 250 LB
Manufacturer #: CTHD001B
Allied Stock #: 70905776
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.31 (Each)
100 $0.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Standard Cable Ties - Locking, Nylon Series
Approximate Length 9 "

Overview

Standard Cable Ties; Non-Releasable, Black Nylon. 9.060 in long,.500 in wide

Features:

  • Cable Bundle Diameter Range: 2.48 in (63 mm)
  • Maximum Cable Bundle Diameter: 2.48 in (63 mm)
  • Minimum Cable Bundle Diameter: 2.48 in (63 mm)
  • Minimum Loop Tensile Strength: 250 lbs (113.4 kg)
  • Overall Length: 9.060 in (230.1 mm)
  • Overall Width: .500 in (12.7 mm)
  • Coating: Uncoated
  • Color: Black
  • Full Material: Nylon 6/6
  • Head Type: Non-Releasable
  • Hole Type: No Screw Hole
  • Material: Nylon
  • Tooth Material: Nylon

  • Product Added to Cart
    Essentra Components
    Cable Tie; Standard; Nylon; Heavy Duty; Black; Length 9.1 in; 250 LB
    Allied Stock #: 70905776
    Mfr's Part #: CTHD001B
    $0.310 Each
    Quantity added: