Essentra Components CT022S

Image may be a representation.
See specs for product details.
Cable Tie; Standard; Non-Release; Nylon; UL94V-2 Silver; Length 8.0 in; 50LB
Manufacturer #: CT022S
Allied Stock #: 70905758

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.065 (Each)
100 $0.065
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Standard Cable Ties - Locking, Nylon, Colored Series
Approximate Length 8 "

Overview

Coloured Cable Ties; Non-Releasable, Silver Nylon. 7.990 in long,.180 in wide

Features:

  • Cable Bundle Diameter Range: 2.17 in (55.1 mm)
  • Maximum Cable Bundle Diameter: 2.17 in (55.1 mm)
  • Minimum Cable Bundle Diameter: 2.17 in (55.1 mm)
  • Minimum Loop Tensile Strength: 50 lbs (22.7 kg)
  • Overall Length: 7.990 in (202.9 mm)
  • Overall Width: .180 in (4.6 mm)
  • Coating: Uncoated
  • Color: Silver
  • Full Material: Nylon 6/6
  • Head Type: Non-Releasable
  • Hole Type: No Screw Hole
  • Material: Nylon
  • Tooth Material: Nylon

  • Product Added to Cart
    Essentra Components
    Cable Tie; Standard; Non-Release; Nylon; UL94V-2 Silver; Length 8.0 in; 50LB
    Allied Stock #: 70905758
    Mfr's Part #: CT022S
    $0.065 Each
    Quantity added: