Essentra Components CT007G

Image may be a representation.
See specs for product details.
Cable Tie; Standard; Non-Release; Nylon; UL94V-2 Green; Length 8.0 in; 18LB
Manufacturer #: CT007G
Allied Stock #: 70905688
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.043 (Each)
100 $0.043
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Standard Cable Ties - Locking, Nylon, Colored Series
Approximate Length 8 "

Overview

Coloured Cable Ties; Non-Releasable, Green Nylon. 7.990 in long,.100 in wide

Features:

  • Cable Bundle Diameter Range: 2.17 in (55.1 mm)
  • Maximum Cable Bundle Diameter: 2.17 in (55.1 mm)
  • Minimum Cable Bundle Diameter: 2.17 in (55.1 mm)
  • Minimum Loop Tensile Strength: 18 lbs (8.2 kg)
  • Overall Length: 7.990 in (202.9 mm)
  • Overall Width: .100 in (2.5 mm)
  • Coating: Uncoated
  • Color: Green
  • Full Material: Nylon 6/6
  • Head Type: Non-Releasable
  • Hole Type: No Screw Hole
  • Material: Nylon
  • Tooth Material: Nylon

  • Product Added to Cart
    Essentra Components
    Cable Tie; Standard; Non-Release; Nylon; UL94V-2 Green; Length 8.0 in; 18LB
    Allied Stock #: 70905688
    Mfr's Part #: CT007G
    $0.043 Each
    Quantity added: