Essentra Components CSR4-224-01

Image may be a representation.
See specs for product details.
Screw Retainer; Snap Lock; Screw Size #4/M2.5; Length .224; Nyl 6/6-UL94V-2
Manufacturer #: CSR4-224-01
Allied Stock #: 70913170
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.108 (Each)
1000 $0.108
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Screw & Lock Support - Collar Spacer Series
Primary Type Nylon

Overview

Retainer, Natural, Nylon

Features:

  • Body Diameter: .295 in (7.5 mm)
  • Compatible Thread Sizes (All): #4,M2.5
  • Maximum Panel Thickness A: .093 in (2.4 mm)
  • Panel Thickness A Range: .093 in (2.4 mm)
  • Spacer Length: .224 in (5.7 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Snap Lock
  • Hole B Fix Type: Snap Lock
  • Material: Nylon
  • Special Features: Pin Snaps into Retainer
  • Special Features (All): Pin Snaps into Retainer
  • Style: 2
  • Type: Retainer

  • Product Added to Cart
    Essentra Components
    Screw Retainer; Snap Lock; Screw Size #4/M2.5; Length .224; Nyl 6/6-UL94V-2
    Allied Stock #: 70913170
    Mfr's Part #: CSR4-224-01
    $0.108 Each
    Quantity added: