Essentra Components CG-PG7-1-BK

Image may be a representation.
See specs for product details.
Cable Glands; Straight; Black; Nylon; PG7; 12.7 mm Hole Dia.; 2.0 mm - 5.0 mm Ca
Manufacturer #: CG-PG7-1-BK
Allied Stock #: 71184359
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)
100 $1.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Cable Glands, Straight Series

Overview

Cable Glands, Straight, Black, Nylon, PG7, 12.7 mm Hole Dia., 2.0 mm - 5.0 mm Cable, 8.0 mm Thread Length

Features:

  • Compatible Cable Diameter Range: 2.0 - 5.0 mm (0.079 - 0.197 in)
  • Compatible Hole Diameter: 12.7 mm (0.5 in)
  • Maximum Compatible Cable Diameter: 5.0 mm (0.197 in)
  • Minimum Compatible Cable Diameter: 2.0 mm (0.079 in)
  • Mounting Thread Length: 8.0 mm (0.315 in)
  • Overall Length: 30.5 mm (1.201 in)
  • Width Across Flats: 15.0 mm (0.591 in)
  • Color: Black
  • Full Material: Nylon 6/6
  • Gland Form: Standard
  • Material: Nylon
  • Special Features: Glass Filled
  • Special Features (All): Glass Filled

  • Product Added to Cart
    Essentra Components
    Cable Glands; Straight; Black; Nylon; PG7; 12.7 mm Hole Dia.; 2.0 mm - 5.0 mm Ca
    Allied Stock #: 71184359
    Mfr's Part #: CG-PG7-1-BK
    $1.480 Each
    Quantity added: