Essentra Components CFCC-8-05A-RT

Image may be a representation.
See specs for product details.
Flat Cable Clip; Adhesive Mount; White; 0.25" Hold Dia; UL94 V-1; 1.06"x1" Base
Manufacturer #: CFCC-8-05A-RT
Allied Stock #: 70403956
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.69 (Each)
1 $0.69
10 $0.67
25 $0.65
100 $0.62
500 $0.59
1000 $0.56
Availability

6 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 70209019
Length 1.00" (25.4mm)
Material Polyphenylene Ether (PPE), Polystyrene (PS)
Mounting Type Adhesive
Primary Type Clip
Series Flat Cable Clamp - Adhesive Mount, Side Mount, Tension Series
Type Adhesive Back

Overview

Flat Cable Clamp - Adhesive Mount, Side Mount, Tension, White, UL94 V-1, PPE/PS, 1.06 in (26.9 mm) x 1.00 in (25.4 mm) Base

Features:

  • Base Length: 1.06 in (26.9 mm)
  • Base Width: 1.00 in (25.4 mm)
  • Clamp Arm Length: .88 in (22.4 mm)
  • Inside Height: .25 in (6.4 mm)
  • Adhesive Type: Acrylic
  • Base Material: Acrylic Based Adhesive
  • Color: White
  • Full Material: Noryl
  • Material: PPE/PS
  • Mounting Method: Adhesive

  • Product Added to Cart
    Essentra Components
    Flat Cable Clip; Adhesive Mount; White; 0.25" Hold Dia; UL94 V-1; 1.06"x1" Base
    Allied Stock #: 70403956
    Mfr's Part #: CFCC-8-05A-RT
    $0.690 Each
    Quantity added: