Essentra Components CFCC-3-05A-RT-100PK

Image may be a representation.
See specs for product details.
Cable Clamp; Adhesive Mount; White Noryl; 1" L; 0.563" W; 0.18" H
Manufacturer #: CFCC-3-05A-RT-100PK
Allied Stock #: 70208997
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 22
Pricing (USD) & Availability
Standard Pricing
$19.91 (Pack of 100)
1 $19.91
10 $19.11
25 $18.35
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Continuous Flat Cable Clamp
Series CFCC Series
Color White
Height 0.18" (4.6mm)
Length 1.00" (25.4mm)
Material Noryl
Mounting Type Adhesive
Protection Class Clamp, Cable
Type Adhesive Back
Width 0.563" (14.3mm)
Primary Type Clip
Special Features Adhesive Mount

Overview


Features

  • Serrated Grip Prevents Slippage
  • Material: Noryl, RMS-05, Adhesive Back RMS-15
  • Color: White

  • Product Added to Cart
    Essentra Components
    Cable Clamp; Adhesive Mount; White Noryl; 1" L; 0.563" W; 0.18" H
    Allied Stock #: 70208997
    Mfr's Part #: CFCC-3-05A-RT-100PK
    $19.910 Pack of 100
    Quantity added: